
2909840 | |
|---|---|
DigiKey Part Number | 2909840-ND |
Manufacturer | |
Manufacturer Product Number | 2909840 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Base 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
Category | Type Base |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 0.886" W (22.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Non Specified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥161.60000 | ¥161.60 |
















