Plastic, Polyamide Housing 3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2709558

DigiKey Part Number
277-14659-ND
Manufacturer
Manufacturer Product Number
2709558
Description
UPPER PART OF HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm) Green
Datasheet
 Datasheet
EDA/CAD Models
2709558 Models
Product Attributes
Filter Similar Products
Category
Features
Positions - 4
Manufacturer
Phoenix Contact
For Use With/Related Products
22.5mm Wide Housing
Series
Size / Dimension
3.898" L x 0.886" W x 1.516" H (99.00mm x 22.50mm x 38.50mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
Plastic, Polyamide
Type
Housing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.40000¥38.40
10¥26.64600¥266.46
Manufacturers Standard Package