
2907732 | |
|---|---|
DigiKey Part Number | 2907732-ND |
Manufacturer | |
Manufacturer Product Number | 2907732 |
Description | TERM HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2907732 Models |
Category | Features Positions - 4, 16, 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.94000 | ¥137.94 |
| 10 | ¥95.73300 | ¥957.33 |







