2320131 | ||
---|---|---|
DigiKey Part Number | 277-11033-ND | |
Manufacturer | ||
Manufacturer Product Number | 2320131 | |
Description | DC/DC DIN RAIL SUPPLY 24V 120W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2320131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 18V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 4.92" L x 1.26" W x 5.12" H (125.0mm x 32.0mm x 130.0mm) | |
Approval Agency | CB, cULus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,224.05000 | ¥3,224.05 |
10 | ¥2,966.12400 | ¥29,661.24 |