1791855
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1791855
1791855
1791855

1791855

DigiKey Part Number
277-1313-ND
Manufacturer
Manufacturer Product Number
1791855
Description
TERM BLOCK 1POS TOP ENTRY PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1791855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Vertical with Board
Current
6 A
Voltage
150 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥12.04900¥120.49
20¥11.17200¥223.44
30¥10.26233¥307.87
40¥10.01025¥400.41