2002-6402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-6402
2002-6402
2002-6402

2002-6402

DigiKey Part Number
2946-2002-6402-ND
Manufacturer
Manufacturer Product Number
2002-6402
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-6402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.92000¥53.92
10¥38.21300¥382.13
25¥33.58720¥839.68
50¥30.73600¥1,536.80
100¥28.40230¥2,840.23
250¥26.00148¥6,500.37
500¥24.61536¥12,307.68
1,000¥23.52776¥23,527.76
Manufacturers Standard Package