Contact Crimp Socket 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1674862

DigiKey Part Number
1674862-ND
Manufacturer
Manufacturer Product Number
1674862
Description
CONTACT H.D. CRIMP SOCKET 14AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
1674862 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Machined
Manufacturer
Phoenix Contact
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
14 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥32.20670¥3,220.67
Manufacturers Standard Package