Network Switch - Managed 5 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702665

DigiKey Part Number
277-16929-ND
Manufacturer
Manufacturer Product Number
2702665
Description
ETHERNET SWITCH 5 RJ45 PORTS 10/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
2702665 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Phoenix Contact
Copper Type
10/100/1000
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
18 ~ 23VDC
Type
Switch - Managed
Ingress Protection
IP20
Configuration
Fixed + SFP
Mounting Type
DIN Rail
Number of Ports
5
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,310.25000¥5,310.25
Manufacturers Standard Package