
2702323 | |
|---|---|
DigiKey Part Number | 277-16923-ND |
Manufacturer | |
Manufacturer Product Number | 2702323 |
Description | ETHERNET SWITCH 5 RJ45 PORTS 10/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2702323 Models |
Category | Copper Ports 5 |
Manufacturer Phoenix Contact | Copper Type 10/100 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 18 ~ 32VDC |
Type Switch - Managed | Ingress Protection IP20 |
Configuration Fixed + SFP | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,181.38000 | ¥3,181.38 |








