Network Switch - Managed 16 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702908

DigiKey Part Number
277-2702908-ND
Manufacturer
Manufacturer Product Number
2702908
Description
MANAGED SWITCH 2000, 16 RJ45 POR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
2702908 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Phoenix Contact
Copper Type
10/100/1000
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
18V ~ 32V
Type
Switch - Managed
Ingress Protection
IP20
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
16
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,897.61000¥9,897.61
Manufacturers Standard Package