1674671 | ||
---|---|---|
DigiKey Part Number | 1674671-ND | |
Manufacturer | ||
Manufacturer Product Number | 1674671 | |
Description | INSERT FEMALE 42POS CRIMP | |
Customer Reference | ||
Detailed Description | Female Insert without Contacts 42 Position Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 42 | |
Size | B10 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CK 1.6-ED | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |