1051016:0151 | |
---|---|
DigiKey Part Number | 277-7827-ND |
Manufacturer | |
Manufacturer Product Number | 1051016:0151 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 151 through 160 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE ST, UT and TRABTECH TT Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |