1051016:0111 | ||
---|---|---|
DigiKey Part Number | 277-7831-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051016:0111 | |
Description | ZACK STRIP 10-SECTION WHITE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 111 through 120 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE ST, UT and TRABTECH TT Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.47000 | ¥21.47 |
10 | ¥20.04800 | ¥200.48 |
50 | ¥18.44840 | ¥922.42 |
100 | ¥17.04380 | ¥1,704.38 |
250 | ¥16.24192 | ¥4,060.48 |
500 | ¥16.15266 | ¥8,076.33 |