3214361 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 354
Unit Price: ¥103.62000
Datasheet
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 10-26 AWG
3214361
3214361
Terminal Blocks from Phoenix Contact – Well Tested

3214361

DigiKey Part Number
277-10221-ND
Manufacturer
Manufacturer Product Number
3214361
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214361 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
36 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
16 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Feed Through (2), Isolated
Wire Gauge or Range - mm²
0.14-6mm²
Number of Positions
5
Color
Gray
Number of Levels
3; 1 Grounded
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214360Phoenix Contact354277-10220-ND¥103.62000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.64000¥101.64