1019749
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1019749

DigiKey Part Number
277-17743-ND
Manufacturer
Manufacturer Product Number
1019749
Description
HOUSING PLAS GRAY 4.921"LX1.85"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate Gray Cover Included 4.921" L x 1.850" W (125.00mm x 47.00mm) X 3.425" (87.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1019749 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Container Type
Housing
Platform
Raspberry Pi B2, B3
Size / Dimension
4.921" L x 1.850" W (125.00mm x 47.00mm)
Height
3.425" (87.00mm)
Design
Cover Included
Material
Plastic, Polycarbonate
Color
Gray
Thickness
-
Features
-
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.44000¥340.44
Manufacturers Standard Package