1017531 | ||
---|---|---|
DigiKey Part Number | 277-17530-ND | |
Manufacturer | ||
Manufacturer Product Number | 1017531 | |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1017531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 600 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥36.22000 | ¥362.20 |
50 | ¥33.84720 | ¥1,692.36 |
100 | ¥31.13890 | ¥3,113.89 |
250 | ¥28.76916 | ¥7,192.29 |
500 | ¥27.41560 | ¥13,707.80 |
1,000 | ¥25.85485 | ¥25,854.85 |