EB171A-02-H | ||
---|---|---|
DigiKey Part Number | 2057-EB171A-02-H-ND | |
Manufacturer | ||
Manufacturer Product Number | EB171A-02-H | |
Description | EURO BLOCK, 2 POSITION | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.75000 | ¥26.75 |
10 | ¥20.38200 | ¥203.82 |
25 | ¥19.08880 | ¥477.22 |
50 | ¥16.96860 | ¥848.43 |
100 | ¥16.59950 | ¥1,659.95 |
300 | ¥15.30850 | ¥4,592.55 |
500 | ¥13.83292 | ¥6,916.46 |
1,000 | ¥12.26517 | ¥12,265.17 |
5,000 | ¥11.52742 | ¥57,637.10 |