73098-2 | ||
---|---|---|
DigiKey Part Number | 501-73098-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 73098-2 | |
Description | 4MM/MNT SAFE JACK/SHEATH PLG/RED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | Brass | |
Body Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.48000 | ¥110.48 |
25 | ¥110.46520 | ¥2,761.63 |