0903047 | ||
---|---|---|
DigiKey Part Number | 0903047-ND | |
Manufacturer | ||
Manufacturer Product Number | 0903047 | |
Description | CIR BRKR SOLID STATE 8A 24VDC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Solid State 8A AC 24 V DC Slide Switch DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,053.01000 | ¥1,053.01 |
10 | ¥1,020.10700 | ¥10,201.07 |
50 | ¥914.07020 | ¥45,703.51 |