0903023 | ||
---|---|---|
DigiKey Part Number | 277-7089-ND | |
Manufacturer | ||
Manufacturer Product Number | 0903023 | |
Description | CIR BRKR SOLID STATE 1A 24VDC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Solid State 1A AC 24 V DC Slide Switch DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.65000 | ¥926.65 |
10 | ¥897.69000 | ¥8,976.90 |
50 | ¥796.34420 | ¥39,817.21 |
100 | ¥770.28150 | ¥77,028.15 |