0301534 | ||
---|---|---|
DigiKey Part Number | 277-3651-ND | |
Manufacturer | ||
Manufacturer Product Number | 0301534 | |
Description | JUMPER TERM BLK 10POS SCREW-IN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | CLIPLINE MBK, UK, URTK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.90000 | ¥66.90 |