
0202154 | |
|---|---|
DigiKey Part Number | 277-3499-ND |
Manufacturer | |
Manufacturer Product Number | 0202154 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 0202154 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.315" (8.00mm) |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CLIPLINE MBK, UGSK, UK and URTK Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |














