1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray
3056909
3056909

3056909

DigiKey Part Number
277-11095-ND
Manufacturer
Manufacturer Product Number
3056909
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3056909 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Phoenix Contact
Panel Mount Type
Screw Mount - Rear Flange
Series
Voltage - UL
600 V
Packaging
Bulk
Current - UL
5 A
Part Status
Active
Wire Gauge
10-24 AWG
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Angled to Panel
Color
Gray
Rear Panel Wire Connection
Quick Connect - 0.250" (6.35mm)
Features
Engagement Pin
Width
0.319" (8.10mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥12.92600¥129.26