



3056938 | |
|---|---|
DigiKey Part Number | 277-15180-ND |
Manufacturer | |
Manufacturer Product Number | 3056938 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray |
Datasheet | Datasheet |
EDA/CAD Models | 3056938 Models |
Category | Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 1 |
Series | Panel Mount Type 2 Piece |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 30 A |
Front Panel Wire Connection Push In Clamp - Wire Entry Angled to Panel | Wire Gauge 10-24 AWG |
Rear Panel Wire Connection Quick Connect - 0.250" (6.35mm) | Color Gray |
Width 0.319" (8.10mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥15.46500 | ¥154.65 |






















