


09300480541 | |
|---|---|
DigiKey Part Number | 1195-4742-ND |
Manufacturer | |
Manufacturer Product Number | 09300480541 |
Description | CONN HOOD SIDE ENTRY SZ48B PG36 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300480541 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,070.31000 | ¥1,070.31 |
| 10 | ¥909.82200 | ¥9,098.22 |
| 25 | ¥852.91400 | ¥21,322.85 |
| 50 | ¥812.25000 | ¥40,612.50 |
| 100 | ¥773.54210 | ¥77,354.21 |





















