
0532540770 | |
|---|---|
DigiKey Part Number | WM3412-ND |
Manufacturer | |
Manufacturer Product Number | 0532540770 |
Description | CONN HEADER R/A 7POS 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532540770 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Mating 0.130" (3.30mm) |
Part Status Active | Contact Length - Post 0.138" (3.50mm) |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Applications Automotive, General Purpose |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥2.07080 | ¥207.08 |
| 500 | ¥1.84834 | ¥924.17 |
| 1,000 | ¥1.76002 | ¥1,760.02 |
| 5,000 | ¥1.57095 | ¥7,854.75 |
| 10,000 | ¥1.49598 | ¥14,959.80 |











