5 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1821083

DigiKey Part Number
277-10373-ND
Manufacturer
Manufacturer Product Number
1821083
Description
TERM BLK 5POS GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
1821083 Models
Product Attributes
Filter Similar Products
Category
Positions Per Level
5
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece
Series
Pitch
0.394" (10.00mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
40 A
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Wire Gauge
6-16 AWG
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Color
Gray
Width
2.929" (74.40mm)
Features
Lever Actuated
Panel Thickness
0.758" (19.26mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.14000¥340.14