Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Front Panel Wire Connection | Rear Panel Wire Connection | Width | Panel Thickness | Positions Per Level | Panel Mount Type | Pitch | Voltage - UL | Current - UL | Wire Gauge | Color | Features | Number of Levels |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥19.87000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Solder Tabs | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | Screw Mount - Front Flange | - | 300 V | 30 A | 10-24 AWG | Gray | Engagement Pin | 1 | |||
67 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Quick Connect - 0.250" (6.35mm) | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 300 V | 30 A | 10-24 AWG | Gray | Engagement Pin | 1 | |||
42 In Stock | 1 : ¥19.05000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Solder Tabs | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | Screw Mount - Front Flange | - | 300 V | 30 A | 10-24 AWG | Gray | - | 1 | |||
57 In Stock | 1 : ¥75.85000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Solder Tabs | 0.472" (12.00mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 66 A | 4-14 AWG | Gray | Engagement Pin | 1 | |||
1 In Stock | 1 : ¥12.49000 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Quick Connect - 0.250" (6.35mm) | 0.319" (8.10mm) | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | 1 | 2 Piece | - | 300 V | 30 A | 10-24 AWG | Gray | - | 1 | |||
0 In Stock Check Lead Time | 50 : ¥68.93380 Bulk | Bulk | Active | Push In Clamp - Wire Entry Angled to Panel | Solder Tabs | 0.472" (12.00mm) | 0.039 ~ 0.236" (1.0 ~ 6.0mm) | 1 | 2 Piece | - | 600 V | 66 A | 4-14 AWG | Gray | - | 1 |