1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1705654

DigiKey Part Number
1705654-ND
Manufacturer
Manufacturer Product Number
1705654
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Push In Clamp - Wire Entry Angled to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
1
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece
Series
Voltage - UL
600 V
Packaging
Bulk
Current - UL
66 A
Part Status
Active
Wire Gauge
4-14 AWG
Front Panel Wire Connection
Push In Clamp - Wire Entry Angled to Panel
Color
Gray
Rear Panel Wire Connection
Solder Tabs
Features
Engagement Pin
Width
0.472" (12.00mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.236" (1.0 ~ 6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.25000¥87.25
10¥59.96600¥599.66