
ML100-6-IR/102/115 | |
|---|---|
DigiKey Part Number | 2046-ML100-6-IR/102/115-ND |
Manufacturer | |
Manufacturer Product Number | ML100-6-IR/102/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Light-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Light-On | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,123.49000 | ¥1,123.49 |
| 10 | ¥964.77400 | ¥9,647.74 |









