
NSYPLM43VG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM43VG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM43VG |
Description | ENCLOSURE GRAY 16.93"L X 12.99"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 16.929" L x 12.992" W (430.00mm x 330.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM43VG Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 220in² (1419cm²) |
Packaging Box | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 16.929" L x 12.992" W (430.00mm x 330.00mm) | Ratings |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,883.03000 | ¥1,883.03 |















