SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

SS2060FL_R1_00001

DigiKey Part Number
3757-SS2060FL_R1_00001TR-ND - Tape & Reel (TR)
3757-SS2060FL_R1_00001CT-ND - Cut Tape (CT)
3757-SS2060FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2060FL_R1_00001
Description
DIODE SCHOTTKY 60V 2A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.91900¥19.19
100¥1.36610¥136.61
500¥1.01962¥509.81
1,000¥0.90741¥907.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60971¥1,829.13
6,000¥0.57059¥3,423.54
9,000¥0.56746¥5,107.14
15,000¥0.56563¥8,484.45
21,000¥0.55103¥11,571.63
30,000¥0.51442¥15,432.60
75,000¥0.50237¥37,677.75
Manufacturers Standard Package