
SBA0520Q_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0520Q_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0520Q_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0520Q_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0520Q_R1_00001 |
Description | DIODE SCHOTTKY 20V 500MA 2DFN |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.05800 | ¥10.58 |
| 100 | ¥0.65820 | ¥65.82 |
| 500 | ¥0.48062 | ¥240.31 |
| 1,000 | ¥0.41579 | ¥415.79 |
| 2,000 | ¥0.37122 | ¥742.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.25379 | ¥2,030.32 |
| 16,000 | ¥0.23175 | ¥3,708.00 |
| 24,000 | ¥0.21998 | ¥5,279.52 |








