MMSZ5237B-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MMSZ5237B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5237B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5237B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237B-AU_R1_000A1 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.46140 | ¥46.14 |
500 | ¥0.38502 | ¥192.51 |
1,000 | ¥0.26754 | ¥267.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23186 | ¥695.58 |
6,000 | ¥0.21507 | ¥1,290.42 |
9,000 | ¥0.18471 | ¥1,662.39 |