YK4410303000G | ||
---|---|---|
DigiKey Part Number | YK4410303000G-ND | |
Manufacturer | ||
Manufacturer Product Number | YK4410303000G | |
Description | CONN BARRIER STRIP 3CIRC 0.374" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | YK4410303000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.27520 | ¥156.88 |
50 | ¥5.69720 | ¥284.86 |
100 | ¥5.67100 | ¥567.10 |
250 | ¥4.78900 | ¥1,197.25 |
500 | ¥4.53714 | ¥2,268.57 |
2,016 | ¥3.65487 | ¥7,368.22 |
6,048 | ¥3.27678 | ¥19,817.97 |