BR310_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-BR310_R1_00001TR-ND - Tape & Reel (TR) 3757-BR310_R1_00001CT-ND - Cut Tape (CT) 3757-BR310_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR310_R1_00001 | |
Description | DIODE SCHOTTKY 100V 3A SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.42840 | ¥142.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.26578 | ¥1,012.62 |
1,600 | ¥0.98502 | ¥1,576.03 |
2,400 | ¥0.88158 | ¥2,115.79 |
5,600 | ¥0.86189 | ¥4,826.58 |
20,000 | ¥0.76339 | ¥15,267.80 |
40,000 | ¥0.75354 | ¥30,141.60 |
80,000 | ¥0.64027 | ¥51,221.60 |