Static Shielding Bag <10nJ Energy Shielding Silver 2" (50.8mm) X 3" (76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Static Shielding Bag <10nJ Energy Shielding Silver 2" (50.8mm) X 3" (76.2mm)
SCS - Minute with Miranda - When to replace your ESD bags
Reusing Static Shielding Bags

30023

DigiKey Part Number
SCP403-ND
Manufacturer
Manufacturer Product Number
30023
Description
BAG STATIC SHIELD MTL IN 2"X3"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Static Shielding Bag <10nJ Energy Shielding Silver 2" (50.8mm) X 3" (76.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Static Discharge Shielding
<10nJ
Manufacturer
SCS
Closure System
Zip Lock
Series
Thickness
2.8 mil (71.12 microns)
Packaging
Bag
Length - Inside
3" (76.2mm)
Part Status
Active
Width - Inside
2" (50.8mm)
Type
Static Shielding Bag
Tensile Strength
4600 psi
Metal Layer
In
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104,759
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.44000¥1.44