


TPS7A8400RGRT | |
|---|---|
DigiKey Part Number | 296-43749-2-ND - Tape & Reel (TR) 296-43749-1-ND - Cut Tape (CT) 296-43749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8400RGRT |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8400RGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.34V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5.5 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.00000 | ¥57.00 |
| 10 | ¥43.73500 | ¥437.35 |
| 25 | ¥40.41880 | ¥1,010.47 |
| 100 | ¥36.77480 | ¥3,677.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥35.03836 | ¥8,759.59 |
| 500 | ¥33.99146 | ¥16,995.73 |
| 750 | ¥33.46727 | ¥25,100.45 |
| 1,250 | ¥32.88637 | ¥41,107.96 |
| 1,750 | ¥32.54690 | ¥56,957.08 |
| 2,500 | ¥32.22027 | ¥80,550.68 |



