VWS3750-C | ||
---|---|---|
DigiKey Part Number | 298-10445-ND | |
Manufacturer | ||
Manufacturer Product Number | VWS3750-C | |
Description | CBL CLIP WIRE SADDLE NAT ARROW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.375" L x 0.500" H (9.52mm x 12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.375" L x 0.500" H (9.52mm x 12.70mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.900" (22.86mm) | |
Panel Hole Size | 0.187" ~ 0.192" (4.75mm ~ 4.88mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.55000 | ¥25.50 |
25 | ¥2.48880 | ¥62.22 |
50 | ¥2.43280 | ¥121.64 |
100 | ¥2.37410 | ¥237.41 |
500 | ¥2.31630 | ¥1,158.15 |
1,000 | ¥2.14255 | ¥2,142.55 |