BR2-1.3-X | ||
---|---|---|
DigiKey Part Number | 298-10447-ND | |
Manufacturer | ||
Manufacturer Product Number | BR2-1.3-X | |
Description | CBL CLIP WIRE SADDLE FASTEN 10PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Black Fastener 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BR2-1.3-X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Color | Black | |
Length | - | |
Width | 2.250" (57.15mm) | |
Height | 4.880" (123.95mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,252.16000 | ¥1,252.16 |
10 | ¥1,216.37500 | ¥12,163.75 |
100 | ¥1,109.04760 | ¥110,904.76 |