BR.5-E6-C | ||
---|---|---|
DigiKey Part Number | 298-12146-ND | |
Manufacturer | ||
Manufacturer Product Number | BR.5-E6-C | |
Description | CBL CLIP WIRE SADDLE FASTENER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Black Fastener 0.500" (12.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.780" (19.81mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Impact Resistant | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥14.79900 | ¥147.99 |
25 | ¥14.41960 | ¥360.49 |
50 | ¥14.03880 | ¥701.94 |
100 | ¥13.65890 | ¥1,365.89 |
500 | ¥13.27982 | ¥6,639.91 |
1,000 | ¥12.52093 | ¥12,520.93 |