HBN1.5-T | ||
---|---|---|
DigiKey Part Number | 298-14546-ND | |
Manufacturer | ||
Manufacturer Product Number | HBN1.5-T | |
Description | HARNESS BOARD NAIL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Nails, Harness Board For Harness Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nails, Harness Board | |
For Use With/Related Products | Harness Board | |
Material | Steel, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥8.62200 | ¥86.22 |
200 | ¥7.79950 | ¥1,559.90 |
1,000 | ¥6.97853 | ¥6,978.53 |
5,000 | ¥6.56800 | ¥32,840.00 |
10,000 | ¥6.36274 | ¥63,627.40 |