RER.75-S6-X | ||
---|---|---|
DigiKey Part Number | 298-10449-ND | |
Manufacturer | ||
Manufacturer Product Number | RER.75-S6-X | |
Description | CBL CLIP WIRE SADDLE FASTEN 10PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Black, White Fastener 0.750" (19.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Elastic Retainer | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black, White | |
Length | 1.120" (28.45mm) | |
Width | 1.180" (29.97mm) | |
Height | 2.210" (56.13mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.56000 | ¥815.56 |
10 | ¥792.25800 | ¥7,922.58 |
30 | ¥768.95433 | ¥23,068.63 |
50 | ¥745.65160 | ¥37,282.58 |
100 | ¥722.34990 | ¥72,234.99 |