VWS3750-M | |
---|---|
DigiKey Part Number | 298-20457-ND |
Manufacturer | |
Manufacturer Product Number | VWS3750-M |
Description | VERTICAL WIRE SADDLE, .37" X .50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.375" x 0.474" (9.52mm x 12.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.375" x 0.474" (9.52mm x 12.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 0.900" (22.86mm) | |
Panel Hole Size | 0.187" ~ 0.192" (4.75mm ~ 4.88mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.25300 | ¥22.53 |
25 | ¥2.20320 | ¥55.08 |
50 | ¥2.15220 | ¥107.61 |
100 | ¥2.10210 | ¥210.21 |
500 | ¥2.05178 | ¥1,025.89 |
1,000 | ¥1.95164 | ¥1,951.64 |