QB-WEH1416-Q | ||
---|---|---|
DigiKey Part Number | 298-15741-ND | |
Manufacturer | ||
Manufacturer Product Number | QB-WEH1416-Q | |
Description | WIRE END HOLDER FOR QUICK-BUILD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Holder For Quick-Build™ Series | |
Datasheet | Datasheet | |
EDA/CAD Models | QB-WEH1416-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Holder | |
For Use With/Related Products | Quick-Build™ Series | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Features | Accommodates 4, 14-16 AWG Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.24000 | ¥80.24 |
10 | ¥78.07100 | ¥780.71 |
25 | ¥75.90160 | ¥1,897.54 |
50 | ¥73.73260 | ¥3,686.63 |
100 | ¥71.56360 | ¥7,156.36 |
500 | ¥69.39458 | ¥34,697.29 |
1,000 | ¥67.22600 | ¥67,226.00 |