WS-A-2-01 | ||
---|---|---|
DigiKey Part Number | RPC1721-ND | |
Manufacturer | ||
Manufacturer Product Number | WS-A-2-01 | |
Description | CBL CLIP WIRE SADDLE NAT ARROW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.438" L x 0.380" H (11.13mm x 9.65mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.438" L x 0.380" H (11.13mm x 9.65mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.710" (18.03mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.80200 | ¥18.02 |
25 | ¥1.60000 | ¥40.00 |
50 | ¥1.49200 | ¥74.60 |
100 | ¥1.38510 | ¥138.51 |
250 | ¥1.22528 | ¥306.32 |
500 | ¥1.17206 | ¥586.03 |
1,000 | ¥0.95896 | ¥958.96 |
3,000 | ¥0.87902 | ¥2,637.06 |