
SC8-50-S10-C0 | |
|---|---|
DigiKey Part Number | 298-13170-ND |
Manufacturer | |
Manufacturer Product Number | SC8-50-S10-C0 |
Description | CBL TIE LOCKING BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.74060 | ¥74.06 |
| 200 | ¥0.72395 | ¥144.79 |
| 300 | ¥0.71463 | ¥214.39 |
| 500 | ¥0.70266 | ¥351.33 |
| 700 | ¥0.69477 | ¥486.34 |
| 1,000 | ¥0.68668 | ¥686.68 |
| 2,500 | ¥0.66598 | ¥1,664.95 |
| 5,000 | ¥0.65068 | ¥3,253.40 |
| 10,000 | ¥0.63564 | ¥6,356.40 |




