
PUP6XHD04BU-G | |
|---|---|
DigiKey Part Number | 298-PUP6XHD04BU-G-ND |
Manufacturer | |
Manufacturer Product Number | PUP6XHD04BU-G |
Description | CABLE CAT6A 8CON 23AWG BLU 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.65446 | ¥12,654.46 |
| 2,000 | ¥12.38050 | ¥24,761.00 |
| 3,000 | ¥12.22282 | ¥36,668.46 |
| 5,000 | ¥12.02689 | ¥60,134.45 |
| 7,000 | ¥11.89945 | ¥83,296.15 |
| 10,000 | ¥11.76583 | ¥117,658.30 |
| 25,000 | ¥11.42877 | ¥285,719.25 |
| 50,000 | ¥11.17984 | ¥558,992.00 |





