
PUP6AHD04BU-G | |
|---|---|
DigiKey Part Number | 298-PUP6AHD04BU-G-ND |
Manufacturer | |
Manufacturer Product Number | PUP6AHD04BU-G |
Description | CABLE CAT6A 8CON 23AWG BLU 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.57521 | ¥14,575.21 |
| 2,000 | ¥14.25952 | ¥28,519.04 |
| 3,000 | ¥14.07788 | ¥42,233.64 |
| 5,000 | ¥13.85211 | ¥69,260.55 |
| 7,000 | ¥13.70529 | ¥95,937.03 |
| 10,000 | ¥13.55122 | ¥135,512.20 |
| 25,000 | ¥13.16291 | ¥329,072.75 |
| 50,000 | ¥12.87602 | ¥643,801.00 |















