


PMNF1-3F-C | |
|---|---|
DigiKey Part Number | 298-15410-ND |
Manufacturer | |
Manufacturer Product Number | PMNF1-3F-C |
Description | CONN SPADE TERM 18-22AWG M3 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red M3 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3 Stud | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.830" (21.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.148" (3.76mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥13.95100 | ¥139.51 |
| 25 | ¥13.55840 | ¥338.96 |
| 50 | ¥13.26580 | ¥663.29 |
| 100 | ¥12.97970 | ¥1,297.97 |
| 300 | ¥12.53870 | ¥3,761.61 |
| 500 | ¥12.33852 | ¥6,169.26 |
| 1,000 | ¥12.07167 | ¥12,071.67 |
| 2,500 | ¥11.72731 | ¥29,318.27 |







